The TDA2616Q is a 9-pin audio amplifier IC from NXP, operating within a temperature range of -25 to 150 degrees Celsius. It has a maximum supply voltage of 21V and a minimum of 7.5V, with a maximum supply current of 70mA. The IC is packaged in a SOT-157-2 package with a zig-zag terminal position and a width of 4.4mm and length of 23.8mm. It is a single-function device with 2 channels.
NXP TDA2616Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T9 |
| Width | 4.4 |
| Length | 23.8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 21 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 70 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.