Sign in to ask questions about the NXP TDA2616QU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA2616QU technical specifications.
| Dual Supply Voltage | 16V |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 25W |
| Output Power | 15W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA2616QU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.