The TDA3566A is a 28-pin dual-in-line package (DIP) video processing IC from NXP. It operates within a temperature range of -25 to 70°C and is powered by a supply voltage between 10.8V and 13.2V. The device has a maximum supply current of 120mA. The TDA3566A is a single-function IC with 28 terminals, positioned on a dual terminal layout.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Supply Current-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |