NXP TDA3617JU technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3617JU to view detailed technical specifications.
No datasheet is available for this part.