NXP TDA3629T/N2,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3629T/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
