NXP TDA3629T/YM,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Current | 670mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3629T/YM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.