NXP TDA3629T/YM/WJ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3629T/YM/WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
