The TDA3654Q is a specialized IC from NXP with a ZIG-ZAG terminal position and a JEDEC package code of R-PZIP-T9. It has a 9-pin count and operates within a temperature range of -25°C to 60°C. The IC is powered by a supply voltage between 10V and 40V. It features a single function and is available in a ZIP package type.
Checking distributor stock and pricing after the page loads.
NXP TDA3654Q technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.