
The TDA3663/N1,135 is a 3.3V fixed linear voltage regulator with a maximum output current of 100mA and a maximum power dissipation of 4.1W. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is lead free and has a quiescent current of 30uA. It can handle a maximum input voltage of 45V and a minimum input voltage of 3V. The TDA3663/N1,135 is a single output device with a dropout voltage of 180mV.
Sign in to ask questions about the NXP TDA3663/N1,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA3663/N1,135 technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3663/N1,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
