The NXP TDA3664/N1,135 is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SC surface mount package. The device is lead-free and RoHS compliant, with a maximum power dissipation of 5W and a quiescent current of 30uA. It can handle a maximum input voltage of 45V and a minimum input voltage of 3V.
NXP TDA3664/N1,135 technical specifications.
| Package/Case | SC |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
