
Surface mount linear voltage regulator IC with a fixed 5V output voltage and 250mA maximum output current. Features a low dropout voltage of 180mV, a wide input voltage range from 3V to 45V, and a quiescent current of 30µA. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 800mW. Packaged in a compact SO case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP TDA3664AT/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA3664AT/N1,118 technical specifications.
| Package/Case | SO |
| Dropout Voltage | 180mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3664AT/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
