The TDA3681ATH/N1,112 is a 4-channel linear voltage regulator from NXP, packaged in a surface-mount HSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 62W. The device features a quiescent current of 60mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS | Compliant |