Sign in to ask questions about the NXP TDA3681J/N2S,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA3681J/N2S,112 technical specifications.
| Package/Case | SOT-243-3 |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Current | 110uA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3681J/N2S,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
