NXP TDA3681JR/N2C technical specifications.
| Package/Case | SOT-475-1 |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Current | 110uA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA3681JR/N2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.