
The TDA3681JR/N2S is a 4-output linear voltage regulator from NXP, featuring an output voltage of 3.3V and a maximum power dissipation of 62W. It is packaged in the SOT-475-1 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 60mA. The TDA3681JR/N2S is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the NXP TDA3681JR/N2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA3681JR/N2S technical specifications.
| Package/Case | SOT-475-1 |
| Input Bias Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Current | 110uA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA3681JR/N2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
