The TDA3683J is a single linear voltage regulator IC from NXP, featuring 7 outputs with a nominal output voltage of 5V. It has a maximum output current of 0.6A and operates within a temperature range of -40°C to 150°C. The device is packaged in a R-PZFM-T23 package type, suitable for surface mount applications.
NXP TDA3683J technical specifications.
| Number of Terminals | 23 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T23 |
| Number of Functions | 1 |
| Number of Outputs | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA3683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.