IC AM/FM, AUDIO DEMODULATOR, PDIP32, 0.400 INCH, PLASTIC, SOT-232, SDIP-32, Receiver IC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 72 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |