The TDA3867T is a commercial temperature RF transceiver IC with 28 terminals. It operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 8.8V and a minimum supply voltage of 4.5V, with a maximum supply current of 72mA. The TDA3867T is available in a 28-pin R-PDSO-G28 package.
Checking distributor stock and pricing after the page loads.
NXP TDA3867T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 72 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.