IC SPECIALTY CONSUMER CIRCUIT, PDIP32, PLASTIC, SOT-201, DIP-32, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.1 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 140 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |