IC COLOR SIGNAL DECODER, PDIP24, 0.400 INCH, SHRINK, PLASTIC, SOT-234-1, DIP-24, Color Signal Converter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 21.85 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 37 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |