IC SPECIALTY CONSUMER CIRCUIT, PDIP28, PLASTIC, DIP-28, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 110 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |