The TDA4681 is a commercial-grade specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin DIP package with dimensions of 15.24mm in width and 35.5mm in length. The TDA4681 operates within a supply voltage range of 7.2V to 8.8V and has a maximum supply current of 110mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 110 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |