The TDA4686 is a 28-pin dual function IC with a commercial temperature grade and a supply voltage range of 7.2 to 8.8V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 0.600 inch plastic SOT-117-1 package with a DIP-28 configuration. The TDA4686 is a specialized IC designed for consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |