The TDA4688 is a specialized IC with 28 terminals, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is packaged in a 15.24mm wide, 35.5mm long R-PDIP-T28 package. The IC requires a supply voltage between 7.2 and 8.8 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |