The TDA4851 is a commercial-grade, dual-function IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 20 terminals and is packaged in a 0.300 inch plastic SOT-146-1 DIP-20 package. The IC operates within a supply voltage range of 9.2V to 16V. It is designed for use in commercial applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9.2 |
| REACH | Compliant |
| Military Spec | False |