The TDA4863AJ is a commercial extended temperature video processing IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 7 terminals and a zig-zag terminal position. The IC is supplied with a voltage between 9 and 30 volts. It is packaged in a 7-pin SOT-524-1 package with a width of 2.5 millimeters and a length of 13 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T7 |
| Width | 2.5 |
| Length | 13 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |