NXP TDA5051AT/C1 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 9.504MHz |
| Min Frequency | 6.08MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA5051AT/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
