
Single-chip modem IC supporting data rates up to 1.2Kbps. Features a 16-pin SO package for surface mounting, operating within a 4.75V to 5.25V supply voltage range. This lead-free, RoHS-compliant component offers a sensitivity of 68dBm and operates between 0°C and 70°C, consuming 47mA of supply current. Packaged on tape and reel.
Sign in to ask questions about the NXP TDA5051AT/C1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA5051AT/C1,518 technical specifications.
| Package/Case | SO |
| Data Rate | 0.001171875Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 68dBm |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA5051AT/C1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
