
The TDA5140AT/C1,112 is a bipolar power management IC in a surface mount SO package, designed to operate within a temperature range of 0°C to 70°C. It can handle a supply voltage between 4V and 18V and provides an output current of up to 1A. This IC is not radiation hardened and is not RoHS compliant. It is available in a package quantity of 38, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA5140AT/C1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA5140AT/C1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
