The TDA5141T is a 28-pin commercial motor driver IC from NXP, designed for operation within a temperature range of 0 to 70°C. It has a nominal supply voltage of 14.5V and can handle a maximum supply voltage of 18V. The device is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. It is a single-function device, suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 14.5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |