The TDA5142T is a commercial-grade motor driver IC from NXP, operating within a temperature range of 0 to 70°C. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin SOP package, measuring 7.5mm in width and 15.4mm in length. It has a single function and a commercial temperature grade. The IC can operate with a supply voltage between 4 and 18 volts.
NXP TDA5142T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.