The TDA5144AT is a commercial temperature motor driver IC from NXP, designed to operate within a temperature range of 0 to 70 degrees Celsius. This device features 20 terminals and a dual terminal position, packaged in a 20-pin SOP package. It has a nominal supply voltage of 14.5V and can handle a maximum supply voltage of 18V. The TDA5144AT is a single-function device with a commercial temperature grade, making it suitable for general-purpose applications.
NXP TDA5144AT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 14.5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.