
The TDA5145T/C3,518 is a 28-pin SO lead-frame SMT motor controller IC from NXP. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 18V. The device is designed for surface mount applications and has a maximum operating current of 7.8A. It is a member of the power management ICs category and is suitable for use in motor driver applications.
Sign in to ask questions about the NXP TDA5145T/C3,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA5145T/C3,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Type | Motor Controller |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 18V |
| Maximum Operating Current | 7.8mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA5145T/C3,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.