NXP TDA5744TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA5744TS to view detailed technical specifications.
No datasheet is available for this part.