NXP TDA6107JF technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 210 |
| Supply Voltage-Min (Vsup) | 180 |
| Supply Current-Max | 7.6 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA6107JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.