
The TDA6111Q/N4,112 is a single amplifier from NXP with a -3db bandwidth of 16MHz. It is packaged in a SOT-111 case and is designed for through hole mounting. The device operates at a supply current of 9mA and can handle an output current of 10A per channel. The amplifier is available in a 22-piece package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP TDA6111Q/N4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA6111Q/N4,112 technical specifications.
| -3db Bandwidth | 16MHz |
| Package/Case | SOT-111 |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 10A |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA6111Q/N4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
