The TDA6111QU is a dual supply operational amplifier with a gain bandwidth product of 1.6MHz. It operates over a temperature range of -20°C to 65°C and is available in a lead-free package. The device is RoHS compliant and has a quiescent current of 6.8mA. It is designed for use with a dual supply voltage of up to 250V and as low as 0V. The TDA6111QU is packaged in a rail or tube format with 22 units per package.
NXP TDA6111QU technical specifications.
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.6MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 250V |
| Min Dual Supply Voltage | 0V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.8mA |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.