Sign in to ask questions about the NXP TDA6120Q/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA6120Q/N2,112 technical specifications.
| -3db Bandwidth | 47MHz |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 100mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA6120Q/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.