
The TDA6500TT/C4 is a 32-pin lead-frame SMT package, housed in a thin shrink small outline package with a gull-wing lead shape. It has a maximum package length of 11.1mm, width of 6.2mm, and height of 0.95mm, and is made of plastic. The IC is designed for surface mount applications and conforms to the JEDEC MO-153DC standard.
Sign in to ask questions about the NXP TDA6500TT/C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA6500TT/C4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 11.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153DC |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TDA6500TT/C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.