
The TDA6502TS/C5,118 is a 28-pin SSOP lead-frame SMT RF & wireless IC from NXP. It features a shrink small outline package with gull-wing leads and a maximum seated plane height of 2mm. The IC is designed for surface mount applications and is packaged in a plastic material. The TDA6502TS/C5,118 is a member of the MO-150AH Jedec package family.
Sign in to ask questions about the NXP TDA6502TS/C5,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA6502TS/C5,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA6502TS/C5,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.