The TDA7000N is an 18-pin dual RF transceiver with a commercial temperature grade and a maximum operating temperature of 70°C. It operates within a supply voltage range of 2.7 to 10V. The device is packaged in a PDIP-18 package with a width of 7.62mm and a length of 21.6mm. It has a single function and 18 terminals, with a terminal position of dual.
NXP TDA7000N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.