The NXP TDA7052ATD is a specialized audio IC with a gain of 35.5dB and an output power of 550mW. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 18V. The IC is packaged in a lead-free SOT-96 package and is RoHS compliant.
NXP TDA7052ATD technical specifications.
| Package/Case | SOT-96 |
| Gain | 35.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 15V |
| Output Power | 550mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.