NXP TDA7052BT/N1,112 technical specifications.
| Package/Case | SO |
| Gain | 40.5dB |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 550mW |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 550mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Supply Type | Single |
| Voltage Gain | 40.5dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA7052BT/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
