Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA7052BTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA7052BTD technical specifications.
| Package/Case | SO |
| Gain | 40.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 15V |
| Output Power | 550mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 9.2mA |
| Supply Current | 9.2mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA7052BTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
