IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16, Audio Control IC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 40.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 15V |
| Output Power | 550mW |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |