The TDA7053ATD-T is a 40.5dB gain audio amplifier from NXP, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1.32W. The amplifier is designed to work with a single supply voltage between 4.5V and 18V, with a quiescent current of 22mA. It can deliver an output power of 550mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 40.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 12V |
| Output Power | 550mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |