The TDA7056B is an industrial-grade audio IC with a single function, operating within a supply voltage range of 4.5 to 18 volts and a maximum supply current of 13 milliamperes. This device is packaged in a T9 R-PSIP package and is designed to function within an operating temperature range of -40 to 85 degrees Celsius. The TDA7056B is a specialized IC, falling under the category of audio ICs, and is manufactured by NXP.
Sign in to ask questions about the NXP TDA7056B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA7056B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 13 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA7056B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.