The TDA7072A is an 8-channel motor driver IC with a dual terminal configuration, suitable for use with supply voltages between 3 and 18 volts. It is packaged in the R-PDIP-T8 package, measuring 7.62mm in width and 9.5mm in length. The IC is designed for use in power management applications, specifically in motor drivers.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |