
The TDA7073A/N4,112 is a dual motor driver IC from NXP, designed for logic interface and through hole mounting. It features fault protection against over temperature and short circuit conditions. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It can supply up to 600mA of current per channel and has a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA7073A/N4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Current per Channel | 600mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA7073A/N4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
