
IC DISK DRIVE MOTOR CONTROLLER, 1 A, PDSO16, Motion Control Electronics
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |